2.2 µH Shielded Inductor 1.9 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 1.9 A 60mOhm Max Nonstandard
CDRH2D14 Series

CDRH2D18/HPNP-2R2NC

DigiKey Part Number
308-2295-2-ND - Tape & Reel (TR)
308-2295-1-ND - Cut Tape (CT)
308-2295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH2D18/HPNP-2R2NC
Description
FIXED IND 2.2UH 1.9A 60 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.9 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH2D18/HPNP-2R2NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 742
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,37000kr 8,37
10kr 6,86900kr 68,69
100kr 5,64840kr 564,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,33330kr 4 333,30
2 000kr 4,08629kr 8 172,58
3 000kr 3,94854kr 11 845,62
5 000kr 3,78174kr 18 908,70
7 000kr 3,69198kr 25 843,86
Manufacturers Standard Package
Unit Price without VAT:kr 8,37000
Unit Price with VAT:kr 10,46250