
CDRH2D14NP-2R2NC | |
|---|---|
DigiKey Part Number | 308-2294-2-ND - Tape & Reel (TR) 308-2294-1-ND - Cut Tape (CT) 308-2294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D14NP-2R2NC |
Description | FIXED IND 2.2UH 1.6A 94 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.6 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH2D14NP-2R2NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,79000 | kr 7,79 |
| 10 | kr 6,37900 | kr 63,79 |
| 100 | kr 5,24530 | kr 524,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,02390 | kr 4 023,90 |
| 2 000 | kr 3,79454 | kr 7 589,08 |
| 3 000 | kr 3,66655 | kr 10 999,65 |
| 5 000 | kr 3,51163 | kr 17 558,15 |
| 7 000 | kr 3,41329 | kr 23 893,03 |
| 10 000 | kr 3,40036 | kr 34 003,60 |
| Unit Price without VAT: | kr 7,79000 |
|---|---|
| Unit Price with VAT: | kr 9,73750 |

