
CD54NP-101KC | |
|---|---|
DigiKey Part Number | 308-1861-2-ND - Tape & Reel (TR) 308-1861-1-ND - Cut Tape (CT) 308-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD54NP-101KC |
Description | FIXED IND 100UH 520MA 700 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 520 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CD54NP-101KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,79000 | kr 7,79 |
| 10 | kr 6,40700 | kr 64,07 |
| 100 | kr 5,26640 | kr 526,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 3,90355 | kr 5 855,32 |
| 3 000 | kr 3,68114 | kr 11 043,42 |
| 4 500 | kr 3,55713 | kr 16 007,08 |
| 7 500 | kr 3,41538 | kr 25 615,35 |
| Unit Price without VAT: | kr 7,79000 |
|---|---|
| Unit Price with VAT: | kr 9,73750 |

