10 µH Unshielded Inductor 1.44 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54NP-100MC

DigiKey Part Number
308-1860-2-ND - Tape & Reel (TR)
308-1860-1-ND - Cut Tape (CT)
308-1860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD54NP-100MC
Description
FIXED IND 10UH 1.44A 100 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 1.44 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CD54NP-100MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,79000kr 7,79
10kr 6,40700kr 64,07
100kr 5,26640kr 526,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 3,90355kr 5 855,32
3 000kr 3,68114kr 11 043,42
4 500kr 3,55713kr 16 007,08
7 500kr 3,41538kr 25 615,35
Manufacturers Standard Package
Unit Price without VAT:kr 7,79000
Unit Price with VAT:kr 9,73750