
104CDMCDDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-104CDMCDDS-2R2MCTR-ND - Tape & Reel (TR) 308-104CDMCDDS-2R2MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-2R2MC |
Description | FIXED IND 2.2UH 14A 8.6MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,56000 | kr 11,56 |
| 10 | kr 9,53800 | kr 95,38 |
| 100 | kr 7,84480 | kr 784,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 6,63808 | kr 3 319,04 |
| 1 000 | kr 6,25946 | kr 6 259,46 |
| 1 500 | kr 6,04836 | kr 9 072,54 |
| 2 500 | kr 5,79267 | kr 14 481,68 |
| 3 500 | kr 5,63040 | kr 19 706,40 |
| 5 000 | kr 5,52805 | kr 27 640,25 |
| Unit Price without VAT: | kr 11,56000 |
|---|---|
| Unit Price with VAT: | kr 14,45000 |

