47 µH Shielded Molded Inductor 3.2 A 145mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCCDS-470MC

DigiKey Part Number
308-2502-2-ND - Tape & Reel (TR)
308-2502-1-ND - Cut Tape (CT)
308-2502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104CDMCCDS-470MC
Description
FIXED IND 47UH 3.2A 145MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 3.2 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 716
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,04000kr 8,04
10kr 6,61400kr 66,14
100kr 5,44060kr 544,06
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 4,60356kr 2 301,78
1 000kr 4,34083kr 4 340,83
1 500kr 4,19421kr 6 291,31
2 500kr 4,01678kr 10 041,95
3 500kr 3,90413kr 13 664,45
5 000kr 3,78822kr 18 941,10
12 500kr 3,68117kr 46 014,62
Manufacturers Standard Package
Unit Price without VAT:kr 8,04000
Unit Price with VAT:kr 10,05000