
CDRH50D28BT150NP-220MC | |
|---|---|
DigiKey Part Number | 308-CDRH50D28BT150NP-220MCTR-ND - Tape & Reel (TR) 308-CDRH50D28BT150NP-220MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH50D28BT150NP-220MC |
Description | FIXED IND 22UH 1.14A 150MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.14 A 150mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,34000 | kr 8,34 |
| 10 | kr 6,90500 | kr 69,05 |
| 100 | kr 5,67380 | kr 567,38 |
| 1 000 | kr 4,72106 | kr 4 721,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,26901 | kr 8 538,02 |
| 4 000 | kr 4,02600 | kr 16 104,00 |
| 6 000 | kr 3,89049 | kr 23 342,94 |
| 10 000 | kr 3,85707 | kr 38 570,70 |
| Unit Price without VAT: | kr 8,34000 |
|---|---|
| Unit Price with VAT: | kr 10,42500 |

