
0640CDMCCDS-1R5MC | |
|---|---|
DigiKey Part Number | 308-0640CDMCCDS-1R5MCTR-ND - Tape & Reel (TR) 308-0640CDMCCDS-1R5MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0640CDMCCDS-1R5MC |
Description | FIXED IND 1.5UH 14A 8.2MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 14 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,54000 | kr 7,54 |
| 10 | kr 6,21200 | kr 62,12 |
| 100 | kr 5,10590 | kr 510,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,07317 | kr 4 073,17 |
| 2 000 | kr 3,84094 | kr 7 681,88 |
| 3 000 | kr 3,71137 | kr 11 134,11 |
| 5 000 | kr 3,55456 | kr 17 772,80 |
| 7 000 | kr 3,45499 | kr 24 184,93 |
| 10 000 | kr 3,42990 | kr 34 299,00 |
| Unit Price without VAT: | kr 7,54000 |
|---|---|
| Unit Price with VAT: | kr 9,42500 |

