
0630CDMCDDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-2480-2-ND - Tape & Reel (TR) 308-2480-1-ND - Cut Tape (CT) 308-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-2R2MC |
Description | FIXED IND 2.2UH 9.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.2 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,22000 | kr 7,22 |
| 10 | kr 5,93600 | kr 59,36 |
| 100 | kr 4,88060 | kr 488,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 3,61774 | kr 5 426,61 |
| 3 000 | kr 3,41160 | kr 10 234,80 |
| 4 500 | kr 3,29666 | kr 14 834,97 |
| 7 500 | kr 3,15747 | kr 23 681,03 |
| 10 500 | kr 3,13878 | kr 32 957,19 |
| Unit Price without VAT: | kr 7,22000 |
|---|---|
| Unit Price with VAT: | kr 9,02500 |

