150 nH Shielded Molded Inductor 19 A 3.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0518CDMCCDS-R15MC

DigiKey Part Number
308-0518CDMCCDS-R15MCTR-ND - Tape & Reel (TR)
308-0518CDMCCDS-R15MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0518CDMCCDS-R15MC
Description
FIXED IND 150NH 19A 3.6MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 19 A 3.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
3.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,44000kr 7,44
10kr 6,11100kr 61,11
100kr 5,02150kr 502,15
1 000kr 4,12986kr 4 129,86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,77752kr 7 555,04
Manufacturers Standard Package
Unit Price without VAT:kr 7,44000
Unit Price with VAT:kr 9,30000