
0518CDMCCDS-R12MC | |
|---|---|
DigiKey Part Number | 308-0518CDMCCDS-R12MCTR-ND - Tape & Reel (TR) 308-0518CDMCCDS-R12MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0518CDMCCDS-R12MC |
Description | FIXED IND 120NH 21A 2.6MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 21 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,44000 | kr 7,44 |
| 10 | kr 6,11100 | kr 61,11 |
| 100 | kr 5,02150 | kr 502,15 |
| 1 000 | kr 4,12986 | kr 4 129,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,77752 | kr 7 555,04 |
| Unit Price without VAT: | kr 7,44000 |
|---|---|
| Unit Price with VAT: | kr 9,30000 |

