
0518CDMCCDS-150MC | |
|---|---|
DigiKey Part Number | 308-2555-2-ND - Tape & Reel (TR) 308-2555-1-ND - Cut Tape (CT) 308-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0518CDMCCDS-150MC |
Description | FIXED IND 15UH 1.8A 260MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 1.8 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,43000 | kr 6,43 |
| 10 | kr 5,25700 | kr 52,57 |
| 100 | kr 4,32390 | kr 432,39 |
| 1 000 | kr 3,55645 | kr 3 556,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,25301 | kr 6 506,02 |
| 4 000 | kr 3,06772 | kr 12 270,88 |
| 6 000 | kr 2,96436 | kr 17 786,16 |
| 10 000 | kr 2,85197 | kr 28 519,70 |
| Unit Price without VAT: | kr 6,43000 |
|---|---|
| Unit Price with VAT: | kr 8,03750 |

