
0420CDMCCDS-1R0MC | |
|---|---|
DigiKey Part Number | 308-2406-2-ND - Tape & Reel (TR) 308-2406-1-ND - Cut Tape (CT) 308-2406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-1R0MC |
Description | FIXED IND 1UH 6.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,03000 | kr 6,03 |
| 10 | kr 4,98500 | kr 49,85 |
| 100 | kr 4,10080 | kr 410,08 |
| 1 000 | kr 3,37261 | kr 3 372,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,98072 | kr 8 942,16 |
| 6 000 | kr 2,81105 | kr 16 866,30 |
| 9 000 | kr 2,71643 | kr 24 447,87 |
| 15 000 | kr 2,68864 | kr 40 329,60 |
| Unit Price without VAT: | kr 6,03000 |
|---|---|
| Unit Price with VAT: | kr 7,53750 |

