0518CDMCCDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0518CDMCCDS-3R3MC

DigiKey Part Number
308-2423-2-ND - Tape & Reel (TR)
308-2423-1-ND - Cut Tape (CT)
308-2423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0518CDMCCDS-3R3MC
Description
FIXED IND 3.3UH 4.2A 58MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 4.2 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
0518CDMCCDS-3R3MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.3A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 455
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,43000kr 6,43
10kr 5,25700kr 52,57
100kr 4,32390kr 432,39
1 000kr 3,55645kr 3 556,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,25301kr 6 506,02
4 000kr 3,06772kr 12 270,88
6 000kr 2,96436kr 17 786,16
10 000kr 2,85197kr 28 519,70
Manufacturers Standard Package
Unit Price without VAT:kr 6,43000
Unit Price with VAT:kr 8,03750