Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC009SGAN-M71RC

DigiKey Part Number
S1311EC-09-ND
Manufacturer
Manufacturer Product Number
PRPC009SGAN-M71RC
Description
CONN HEADER R/A 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC009SGAN-M71RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
10kr 4,16100kr 41,61
100kr 3,53900kr 353,90
500kr 3,15842kr 1 579,21
1 000kr 3,00756kr 3 007,56
5 000kr 2,68466kr 13 423,30
10 000kr 2,55658kr 25 565,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 2205
Unit Price: kr 9,05000
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: kr 11,76000
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: kr 11,56000
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: kr 11,36000
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: kr 11,16000