Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904AHYPT

DigiKey Part Number
497-16666-2-ND - Tape & Reel (TR)
497-16666-1-ND - Cut Tape (CT)
497-16666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904AHYPT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904AHYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.6V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 843
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,74000kr 16,74
10kr 12,29500kr 122,95
25kr 11,18320kr 279,58
100kr 9,95660kr 995,66
250kr 9,37180kr 2 342,95
500kr 9,01930kr 4 509,65
1 000kr 8,72914kr 8 729,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 3,96440kr 15 857,60
8 000kr 3,87592kr 31 007,36
12 000kr 3,83161kr 45 979,32
20 000kr 3,78253kr 75 650,60
Manufacturers Standard Package
Unit Price without VAT:kr 16,74000
Unit Price with VAT:kr 20,92500