
TSX564IPT | |
|---|---|
DigiKey Part Number | 497-TSX564IPTTR-ND - Tape & Reel (TR) 497-TSX564IPTCT-ND - Cut Tape (CT) 497-TSX564IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX564IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,59000 | kr 15,59 |
| 10 | kr 11,41000 | kr 114,10 |
| 25 | kr 10,37120 | kr 259,28 |
| 100 | kr 9,21960 | kr 921,96 |
| 250 | kr 8,67180 | kr 2 167,95 |
| 500 | kr 8,34142 | kr 4 170,71 |
| 1 000 | kr 8,06945 | kr 8 069,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 7,78234 | kr 19 455,85 |
| 5 000 | kr 7,60930 | kr 38 046,50 |
| 7 500 | kr 7,52268 | kr 56 420,10 |
| 12 500 | kr 7,42668 | kr 92 833,50 |
| Unit Price without VAT: | kr 15,59000 |
|---|---|
| Unit Price with VAT: | kr 19,48750 |

