CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX564IPT

DigiKey Part Number
497-TSX564IPTTR-ND - Tape & Reel (TR)
497-TSX564IPTCT-ND - Cut Tape (CT)
497-TSX564IPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX564IPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
250µA
Current - Output / Channel
92 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,59000kr 15,59
10kr 11,41000kr 114,10
25kr 10,37120kr 259,28
100kr 9,21960kr 921,96
250kr 8,67180kr 2 167,95
500kr 8,34142kr 4 170,71
1 000kr 8,06945kr 8 069,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 7,78234kr 19 455,85
5 000kr 7,60930kr 38 046,50
7 500kr 7,52268kr 56 420,10
12 500kr 7,42668kr 92 833,50
Manufacturers Standard Package
Unit Price without VAT:kr 15,59000
Unit Price with VAT:kr 19,48750