
TSX561AILT | |
|---|---|
DigiKey Part Number | 497-13185-2-ND - Tape & Reel (TR) 497-13185-1-ND - Cut Tape (CT) 497-13185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX561AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX561AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,64000 | kr 11,64 |
| 10 | kr 8,42800 | kr 84,28 |
| 25 | kr 7,62720 | kr 190,68 |
| 100 | kr 6,74320 | kr 674,32 |
| 250 | kr 6,32240 | kr 1 580,60 |
| 500 | kr 6,06880 | kr 3 034,40 |
| 1 000 | kr 5,85993 | kr 5 859,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,60197 | kr 16 805,91 |
| 6 000 | kr 5,47570 | kr 32 854,20 |
| 9 000 | kr 5,41250 | kr 48 712,50 |
| 15 000 | kr 5,34245 | kr 80 136,75 |
| Unit Price without VAT: | kr 11,64000 |
|---|---|
| Unit Price with VAT: | kr 14,55000 |

