
TSV772IST | |
|---|---|
DigiKey Part Number | 497-TSV772ISTTR-ND - Tape & Reel (TR) 497-TSV772ISTCT-ND - Cut Tape (CT) 497-TSV772ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV772IST |
Description | HIGH BANDWIDTH (20MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,57000 | kr 13,57 |
| 10 | kr 9,85000 | kr 98,50 |
| 25 | kr 8,92120 | kr 223,03 |
| 100 | kr 7,90510 | kr 790,51 |
| 250 | kr 7,42004 | kr 1 855,01 |
| 500 | kr 7,12796 | kr 3 563,98 |
| 1 000 | kr 6,88755 | kr 6 887,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 6,52662 | kr 26 106,48 |
| Unit Price without VAT: | kr 13,57000 |
|---|---|
| Unit Price with VAT: | kr 16,96250 |

