
TSU104IQ4T | |
|---|---|
DigiKey Part Number | 497-14091-2-ND - Tape & Reel (TR) 497-14091-1-ND - Cut Tape (CT) 497-14091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU104IQ4T |
Description | IC CMOS 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSU104IQ4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 650nA (x4 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,99000 | kr 22,99 |
| 10 | kr 17,08700 | kr 170,87 |
| 25 | kr 15,60480 | kr 390,12 |
| 100 | kr 13,97520 | kr 1 397,52 |
| 250 | kr 13,19744 | kr 3 299,36 |
| 500 | kr 12,72852 | kr 6 364,26 |
| 1 000 | kr 12,34272 | kr 12 342,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 11,86601 | kr 35 598,03 |
| 6 000 | kr 11,63278 | kr 69 796,68 |
| Unit Price without VAT: | kr 22,99000 |
|---|---|
| Unit Price with VAT: | kr 28,73750 |
















