
TSU101RILT | |
|---|---|
DigiKey Part Number | 497-13804-2-ND - Tape & Reel (TR) 497-13804-1-ND - Cut Tape (CT) 497-13804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU101RILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU101RILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 650nA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,93000 | kr 11,93 |
| 10 | kr 8,68800 | kr 86,88 |
| 25 | kr 7,86200 | kr 196,55 |
| 100 | kr 6,95490 | kr 695,49 |
| 250 | kr 6,52328 | kr 1 630,82 |
| 500 | kr 6,26276 | kr 3 131,38 |
| 1 000 | kr 6,04831 | kr 6 048,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,93618 | kr 14 808,54 |
| 6 000 | kr 4,82238 | kr 28 934,28 |
| 9 000 | kr 4,76540 | kr 42 888,60 |
| 15 000 | kr 4,70223 | kr 70 533,45 |
| Unit Price without VAT: | kr 11,93000 |
|---|---|
| Unit Price with VAT: | kr 14,91250 |

