
TSB7192IYDT | |
|---|---|
DigiKey Part Number | 497-18476-2-ND - Tape & Reel (TR) 497-18476-1-ND - Cut Tape (CT) 497-18476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB7192IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSB7192IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,13000 | kr 17,13 |
| 10 | kr 12,56500 | kr 125,65 |
| 25 | kr 11,42960 | kr 285,74 |
| 100 | kr 10,17980 | kr 1 017,98 |
| 250 | kr 9,58424 | kr 2 396,06 |
| 500 | kr 9,22520 | kr 4 612,60 |
| 1 000 | kr 8,92945 | kr 8 929,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 8,61739 | kr 21 543,48 |
| 5 000 | kr 8,42928 | kr 42 146,40 |
| 7 500 | kr 8,33510 | kr 62 513,25 |
| Unit Price without VAT: | kr 17,13000 |
|---|---|
| Unit Price with VAT: | kr 21,41250 |

