
TSV358IYDT | |
|---|---|
DigiKey Part Number | 497-10182-2-ND - Tape & Reel (TR) 497-10182-1-ND - Cut Tape (CT) 497-10182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV358IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,30000 | kr 15,30 |
| 10 | kr 11,20800 | kr 112,08 |
| 25 | kr 10,17880 | kr 254,47 |
| 100 | kr 9,04640 | kr 904,64 |
| 250 | kr 8,50708 | kr 2 126,77 |
| 500 | kr 8,18192 | kr 4 090,96 |
| 1 000 | kr 7,91417 | kr 7 914,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 7,63160 | kr 19 079,00 |
| 5 000 | kr 7,46130 | kr 37 306,50 |
| 7 500 | kr 7,37605 | kr 55 320,38 |
| 12 500 | kr 7,28158 | kr 91 019,75 |
| Unit Price without VAT: | kr 15,30000 |
|---|---|
| Unit Price with VAT: | kr 19,12500 |


