
TS3121ICT | |
|---|---|
DigiKey Part Number | 497-TS3121ICTTR-ND - Tape & Reel (TR) 497-TS3121ICT-ND - Cut Tape (CT) 497-TS3121ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121ICT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 140mA @ 5V | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 135ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,97000 | kr 12,97 |
| 10 | kr 9,43800 | kr 94,38 |
| 25 | kr 8,54320 | kr 213,58 |
| 100 | kr 7,56540 | kr 756,54 |
| 250 | kr 7,09884 | kr 1 774,71 |
| 500 | kr 6,81720 | kr 3 408,60 |
| 1 000 | kr 6,58542 | kr 6 585,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,29920 | kr 18 897,60 |
| 6 000 | kr 6,15910 | kr 36 954,60 |
| 9 000 | kr 6,08894 | kr 54 800,46 |
| 15 000 | kr 6,01119 | kr 90 167,85 |
| Unit Price without VAT: | kr 12,97000 |
|---|---|
| Unit Price with VAT: | kr 16,21250 |

