- Controller, MicroC-Based Off-Line Applications Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD220IDT

DigiKey Part Number
497-5416-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TD220IDT
Description
IC REG CTRLR MICRO-C 1OUT 8SO
Customer Reference
Detailed Description
- Controller, MicroC-Based Off-Line Applications Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, MicroC-Based Off-Line Applications
Voltage - Input
7.8V ~ 17V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types