
TD220IDT | |
|---|---|
DigiKey Part Number | 497-5416-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TD220IDT |
Description | IC REG CTRLR MICRO-C 1OUT 8SO |
Customer Reference | |
Detailed Description | - Controller, MicroC-Based Off-Line Applications Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, MicroC-Based Off-Line Applications | |
Voltage - Input | 7.8V ~ 17V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

