Image for STQ2N62K3-AP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STQ2N62K3-AP

DigiKey Part Number
STQ2N62K3-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STQ2N62K3-AP
Description
MOSFET N-CH 620V 2.2A TO92
Customer Reference
Detailed Description
2.2A Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.