
STPST15H100SBYTR | |
|---|---|
DigiKey Part Number | 497-STPST15H100SBYTR-ND - Tape & Reel (TR) 497-STPST15H100SBYTRCT-ND - Cut Tape (CT) 497-STPST15H100SBYTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST15H100SBYTR |
Description | DIODE SCHOTTKY 100V 15A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 28 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,77000 | kr 13,77 |
| 10 | kr 9,27700 | kr 92,77 |
| 100 | kr 6,55530 | kr 655,53 |
| 500 | kr 5,14732 | kr 2 573,66 |
| 1 000 | kr 4,69422 | kr 4 694,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,19774 | kr 10 494,35 |
| 5 000 | kr 3,69626 | kr 18 481,30 |
| Unit Price without VAT: | kr 13,77000 |
|---|---|
| Unit Price with VAT: | kr 17,21250 |

