STPS16150CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr 4,89579
Datasheet
Diode Array 1 Pair Common Cathode 150 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS16150CT

DigiKey Part Number
497-2739-5-ND
Manufacturer
Manufacturer Product Number
STPS16150CT
Description
DIODE ARRAY SCHOT 150V 8A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS16150CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 150 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Tube
QuantityUnit PriceExt Price
2 000kr 3,83529kr 7 670,58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 3,83529
Unit Price with VAT:kr 4,79411