
STPS200170TV1 | |
|---|---|
DigiKey Part Number | 497-5022-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS200170TV1 |
Description | DIODE MOD SCHOT 170V 100A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 170 V 100A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 170 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 232,15000 | kr 232,15 |
| 10 | kr 168,10400 | kr 1 681,04 |
| 100 | kr 160,14690 | kr 16 014,69 |
| Unit Price without VAT: | kr 232,15000 |
|---|---|
| Unit Price with VAT: | kr 290,18750 |





