
STM32WB35CCU7A | |
|---|---|
DigiKey Part Number | 497-STM32WB35CCU7A-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB35CCU7A |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB35CCU7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 256kB Flash, 256kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 30 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.9mA | |
Current - Transmitting | 5.2mA ~ 12.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 67,34000 | kr 67,34 |
| 10 | kr 51,85300 | kr 518,53 |
| 25 | kr 47,97160 | kr 1 199,29 |
| 100 | kr 43,70780 | kr 4 370,78 |
| 250 | kr 41,67468 | kr 10 418,67 |
| 500 | kr 40,44944 | kr 20 224,72 |
| 1 560 | kr 38,89009 | kr 60 668,54 |
| Unit Price without VAT: | kr 67,34000 |
|---|---|
| Unit Price with VAT: | kr 84,17500 |

