
STM32U5A9J-DK1 | |
|---|---|
DigiKey Part Number | 497-STM32U5A9J-DK1-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5A9J-DK1 |
Description | DISCOVERY STM32U5A9NJ EVAL BRD |
Customer Reference | |
Detailed Description | STM32U5A9NJ Discovery STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | STM32U5A9NJ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |



