



STEVAL-BMS114TX | |
|---|---|
DigiKey Part Number | 497-STEVAL-BMS114TX-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-BMS114TX |
Description | BATTERY MANAGEMENT SYSTEM MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L99BM114, L99BM1T - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | L99BM114, L99BM1T | |
Primary Attributes | Li-Ion (4 ~ 14 Cells) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 601,01000 | kr 601,01 |
| Unit Price without VAT: | kr 601,01000 |
|---|---|
| Unit Price with VAT: | kr 751,26250 |






