ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-WLCSP (4.62x4.14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-WLCSP (4.62x4.14)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L496VGY6TR

DigiKey Part Number
497-STM32L496VGY6TR-ND - Tape & Reel (TR)
497-STM32L496VGY6TRCT-ND - Cut Tape (CT)
497-STM32L496VGY6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L496VGY6TR
Description
IC MCU 32BIT 1MB FLASH 100WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-WLCSP (4.62x4.14)
Datasheet
 Datasheet
EDA/CAD Models
STM32L496VGY6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-WLCSP (4.62x4.14)
Package / Case
100-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 843
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 95,44000kr 95,44
10kr 74,47500kr 744,75
25kr 69,22360kr 1 730,59
100kr 63,45210kr 6 345,21
250kr 60,70148kr 15 175,37
500kr 59,04284kr 29 521,42
1 000kr 57,67833kr 57 678,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 52,57484kr 262 874,20
Manufacturers Standard Package
Unit Price without VAT:kr 95,44000
Unit Price with VAT:kr 119,30000