A4915 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APEK4915MLP-01-T

DigiKey Part Number
620-APEK4915MLP-01-T-ND
Manufacturer
Manufacturer Product Number
APEK4915MLP-01-T
Description
EVAL BOARD FOR A4915
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
A4915 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
A4915
Primary Attributes
Motors (BLDC)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 707,11000kr 1 707,11
Manufacturers Standard Package
Unit Price without VAT:kr 1 707,11000
Unit Price with VAT:kr 2 133,88750