


STLQ015M25R | |
|---|---|
DigiKey Part Number | 497-16118-2-ND - Tape & Reel (TR) 497-16118-1-ND - Cut Tape (CT) 497-16118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M25R |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.7 µA | |
Current - Supply (Max) | 2.4 µA | |
PSRR | 40dB ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,33000 | kr 4,33 |
| 10 | kr 3,05000 | kr 30,50 |
| 25 | kr 2,72080 | kr 68,02 |
| 100 | kr 2,36000 | kr 236,00 |
| 250 | kr 2,18740 | kr 546,85 |
| 500 | kr 2,08348 | kr 1 041,74 |
| 1 000 | kr 1,99786 | kr 1 997,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,89209 | kr 5 676,27 |
| 6 000 | kr 1,84033 | kr 11 041,98 |
| 9 000 | kr 1,81442 | kr 16 329,78 |
| 15 000 | kr 1,78570 | kr 26 785,50 |
| 21 000 | kr 1,76891 | kr 37 147,11 |
| 30 000 | kr 1,75277 | kr 52 583,10 |
| Unit Price without VAT: | kr 4,33000 |
|---|---|
| Unit Price with VAT: | kr 5,41250 |

