
STI150N10F7 | |
|---|---|
DigiKey Part Number | 497-15015-5-ND |
Manufacturer | |
Manufacturer Product Number | STI150N10F7 |
Description | MOSFET N-CH 100V 110A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 250W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STI150N10F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8115 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 (I2PAK) | |
Package / Case | ||
Base Product Number |

