SB2-03501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2-03501

DigiKey Part Number
SB2-03501-ND
Manufacturer
Manufacturer Product Number
SB2-03501
Description
UNINTERRUPTIBLE POWER SUPPLY (UP
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 350VA / 210W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standby (No Regulation)
Applications
Desktop, Home Theater
Form
Desktop
Power - Rated
350VA / 210W
AC Outlets
10 (5 UPS, 5 Surge Only)
Backup Time - Max Load
3 minutes
Media Lines Protected
-
Voltage - Output
-
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (5)
Cord Length
-
Size / Dimension
12.000" L x 6.200" W (304.80mm x 157.48mm)
Height
3.700" (93.98mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.