S2-LP - Transceiver 860MHz ~ 940MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-FKI868V2

DigiKey Part Number
497-STEVAL-FKI868V2-ND
Manufacturer
Manufacturer Product Number
STEVAL-FKI868V2
Description
EVAL BOARD FOR S2-LP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
S2-LP - Transceiver 860MHz ~ 940MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
860MHz ~ 940MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
S2-LP
Note
-
RF Type
-
RF Frequency
860MHz ~ 940MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 672,59000kr 672,59
Manufacturers Standard Package
Unit Price without VAT:kr 672,59000
Unit Price with VAT:kr 840,73750