STD4NK50ZT4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7 836
Unit Price: kr 10,20000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 394
Unit Price: kr 21,84000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr 6,20747
Datasheet

Similar


Vishay Siliconix
In Stock: 3 652
Unit Price: kr 21,84000
Datasheet

Similar


Vishay Siliconix
In Stock: 5 824
Unit Price: kr 22,80000
Datasheet

Similar


Vishay Siliconix
In Stock: 2 546
Unit Price: kr 22,80000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr 22,80000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr 6,52900
Datasheet

Similar


Vishay Siliconix
In Stock: 958
Unit Price: kr 25,40000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr 7,43050
Datasheet

Similar


Vishay Siliconix
In Stock: 1 748
Unit Price: kr 25,40000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr 3,28893
Datasheet
N-Channel 500 V 3A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD4NK50ZT4

DigiKey Part Number
497-4103-2-ND - Tape & Reel (TR)
497-4103-1-ND - Cut Tape (CT)
497-4103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD4NK50ZT4
Description
MOSFET N-CH 500V 3A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 3A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD4NK50ZT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,09000kr 18,09
10kr 11,48700kr 114,87
100kr 7,73220kr 773,22
500kr 6,12286kr 3 061,43
1 000kr 5,65828kr 5 658,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,04519kr 12 612,98
Manufacturers Standard Package
Unit Price without VAT:kr 18,09000
Unit Price with VAT:kr 22,61250