
SCTW40N120G2V | |
|---|---|
DigiKey Part Number | 497-SCTW40N120G2V-ND |
Manufacturer | |
Manufacturer Product Number | SCTW40N120G2V |
Description | SILICON CARBIDE POWER MOSFET 120 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 278W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
EDA/CAD Models | SCTW40N120G2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.9V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1233 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 167,05000 | kr 167,05 |
| 30 | kr 103,29400 | kr 3 098,82 |
| 120 | kr 89,57950 | kr 10 749,54 |
| Unit Price without VAT: | kr 167,05000 |
|---|---|
| Unit Price with VAT: | kr 208,81250 |

