
STTH30RQ06L2Y-TR | |
|---|---|
DigiKey Part Number | 497-STTH30RQ06L2Y-TR-ND - Tape & Reel (TR) 497-STTH30RQ06L2Y-TRCT-ND - Cut Tape (CT) 497-STTH30RQ06L2Y-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06L2Y-TR |
Description | DIODE STANDARD 600V 30A HU3PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06L2Y-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | HU3PAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,89000 | kr 50,89 |
| 10 | kr 34,92400 | kr 349,24 |
| 100 | kr 25,01310 | kr 2 501,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 22,38278 | kr 13 429,67 |
| 1 200 | kr 21,47843 | kr 25 774,12 |
| Unit Price without VAT: | kr 50,89000 |
|---|---|
| Unit Price with VAT: | kr 63,61250 |


