M95320-WMN6TP/P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3 718
Unit Price: kr 4,43000
Datasheet

Similar


STMicroelectronics
In Stock: 7 530
Unit Price: kr 11,26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


STMicroelectronics
In Stock: 2 632
Unit Price: kr 6,54000
Datasheet

Similar


STMicroelectronics
In Stock: 4 213
Unit Price: kr 4,33000
Datasheet

Similar


STMicroelectronics
In Stock: 3 357
Unit Price: kr 4,33000
Datasheet

Similar


Microchip Technology
In Stock: 352
Unit Price: kr 8,47000
Datasheet

Similar


Microchip Technology
In Stock: 1 923
Unit Price: kr 7,12000
Datasheet

Similar


Microchip Technology
In Stock: 4 213
Unit Price: kr 7,79000
Datasheet

Similar


Microchip Technology
In Stock: 5 171
Unit Price: kr 8,66000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 8,08147
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 8,62023
Datasheet

Similar


Microchip Technology
In Stock: 377
Unit Price: kr 8,47000
Datasheet

Similar


Microchip Technology
In Stock: 2 774
Unit Price: kr 7,79000
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95320-WMN6TP/P

DigiKey Part Number
497-8695-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95320-WMN6TP/P
Description
IC EEPROM 32KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes