
M24256-BFDW6TP | |
|---|---|
DigiKey Part Number | 497-15173-2-ND - Tape & Reel (TR) 497-15173-1-ND - Cut Tape (CT) 497-15173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BFDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BFDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,10000 | kr 5,10 |
| 10 | kr 4,79100 | kr 47,91 |
| 25 | kr 4,66800 | kr 116,70 |
| 50 | kr 4,57180 | kr 228,59 |
| 100 | kr 4,47370 | kr 447,37 |
| 250 | kr 4,34320 | kr 1 085,80 |
| 500 | kr 4,24354 | kr 2 121,77 |
| 1 000 | kr 4,14397 | kr 4 143,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,94592 | kr 15 783,68 |
| 8 000 | kr 3,84812 | kr 30 784,96 |
| 12 000 | kr 3,79147 | kr 45 497,64 |
| 20 000 | kr 3,72083 | kr 74 416,60 |
| Unit Price without VAT: | kr 5,10000 |
|---|---|
| Unit Price with VAT: | kr 6,37500 |




