M24C64-WBN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 500
Unit Price: kr 3,17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 6,59987
Datasheet

Similar


Microchip Technology
In Stock: 59
Unit Price: kr 5,87000
Datasheet

Similar


Microchip Technology
In Stock: 353
Unit Price: kr 5,87000
Datasheet

Similar


Microchip Technology
In Stock: 118
Unit Price: kr 5,87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 5,77000
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: kr 5,77000
Datasheet

Similar


Microchip Technology
In Stock: 955
Unit Price: kr 6,73000
Datasheet

Similar


Microchip Technology
In Stock: 4 967
Unit Price: kr 5,87000
Datasheet

Similar


Microchip Technology
In Stock: 520
Unit Price: kr 6,73000
Datasheet

Similar


Microchip Technology
In Stock: 318
Unit Price: kr 5,87000
Datasheet

Similar


Microchip Technology
In Stock: 349
Unit Price: kr 23,57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 0,00000
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-WBN6P

DigiKey Part Number
497-8575-ND
Manufacturer
Manufacturer Product Number
M24C64-WBN6P
Description
IC EEPROM 64KBIT I2C 1MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
M24C64-WBN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes