



LSM6DSLTR | |
|---|---|
DigiKey Part Number | 497-16705-2-ND - Tape & Reel (TR) 497-16705-1-ND - Cut Tape (CT) 497-16705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSLTR |
Description | IMU ACCEL/GYRO I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,25000 | kr 34,25 |
| 10 | kr 25,75500 | kr 257,55 |
| 25 | kr 23,63640 | kr 590,91 |
| 100 | kr 21,31300 | kr 2 131,30 |
| 250 | kr 20,20484 | kr 5 051,21 |
| 500 | kr 19,53676 | kr 9 768,38 |
| 1 000 | kr 18,98703 | kr 18 987,03 |
| 2 500 | kr 18,40674 | kr 46 016,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 19,53022 | kr 97 651,10 |
| Unit Price without VAT: | kr 34,25000 |
|---|---|
| Unit Price with VAT: | kr 42,81250 |














