8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BYDT

DigiKey Part Number
497-LM2903BYDTTR-ND - Tape & Reel (TR)
497-LM2903BYDTCT-ND - Cut Tape (CT)
497-LM2903BYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BYDT
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.15µA @ 36V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
500ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
10kr 5,56800kr 55,68
25kr 5,00960kr 125,24
100kr 4,39230kr 439,23
250kr 4,09760kr 1 024,40
500kr 3,91968kr 1 959,84
1 000kr 3,77355kr 3 773,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,17704kr 7 942,60
5 000kr 3,09348kr 15 467,40
7 500kr 3,05162kr 22 887,15
12 500kr 3,00524kr 37 565,50
17 500kr 2,97812kr 52 117,10
25 000kr 2,95207kr 73 801,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000