
LET9070CB | |
|---|---|
DigiKey Part Number | 497-13571-ND |
Manufacturer | |
Manufacturer Product Number | LET9070CB |
Description | RF MOSFET LDMOS 28V M243 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 945MHz 16dB 80W M243 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 12A | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 80W | |
Voltage - Rated | 80 V | |
Package / Case | M243 | |
Supplier Device Package | M243 | |
Base Product Number |

