


LD39100PURY | |
|---|---|
DigiKey Part Number | 497-LD39100PURYTR-ND - Tape & Reel (TR) 497-LD39100PURYCT-ND - Cut Tape (CT) 497-LD39100PURYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PURY |
Description | IC REG LINEAR POS ADJ 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,26000 | kr 12,26 |
| 10 | kr 8,91500 | kr 89,15 |
| 25 | kr 8,06480 | kr 201,62 |
| 100 | kr 7,13320 | kr 713,32 |
| 250 | kr 6,68872 | kr 1 672,18 |
| 500 | kr 6,42098 | kr 3 210,49 |
| 1 000 | kr 6,20046 | kr 6 200,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,51495 | kr 16 544,85 |
| 6 000 | kr 5,38933 | kr 32 335,98 |
| 9 000 | kr 5,32638 | kr 47 937,42 |
| 15 000 | kr 5,25669 | kr 78 850,35 |
| Unit Price without VAT: | kr 12,26000 |
|---|---|
| Unit Price with VAT: | kr 15,32500 |



